
* Images are for reference only
SLPX153M035E7P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX153M035E7P3
- JLCPCB Part #
- C3721802
- Package
- Plugin,D30xL4mm
- Description
- -40℃~+85℃ 10mm 15000uF 3000hrs@85℃ 30mm 35V 35mΩ@120Hz 4.8A@120Hz 4mm ±20% 插件,D30xL4mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9725
200+
$1.1513
500+
$1.1111
1000+
$1.0901
Related Products

SLPX153M035C9P3
Cornell Dubilier Electronics
$6.6163

SLPX103M035C7P3
Cornell Dubilier Electronics
$3.6552

SLPX183M035E4P3
Cornell Dubilier Electronics
$6.9593

SLP822M050E7P3
Cornell Dubilier Electronics
$3.7856

SLPX122M200E7P3
Cornell Dubilier Electronics
$4.0094

SLPX103M050E7P3
Cornell Dubilier Electronics
$3.1464