* Images are for reference only
SLP471M250C7P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP471M250C7P3
- JLCPCB Part #
- C3724059
- Package
- Plugin,D25xL4mm
- Description
- ±20% 10mm 250V 423mΩ 470uF Plugin,D25xL4mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SLP471M250C7P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SLP471M250C7P3 technical specifications, attributes, and parameters.
SLP471M250C7P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SLP471M250C7P3 datasheets or manufacturer documentation.
Datasheet: SLP471M250C7P3 Datasheet (PDF)
Minimum: 3
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCRN256R
Cornell Dubilier Electronics
$462.7905
-
LPX391M250C3P3
Cornell Dubilier Electronics
$3.6795
-
SFA44T5K219B-F
Cornell Dubilier Electronics
$12.192
-
CMR04F111FPDR
Cornell Dubilier Electronics
$71.5875
-
CMR06F681GPDP
Cornell Dubilier Electronics
$44.433
-
CD30FD622JO3F
Cornell Dubilier Electronics
$28.071