
* Images are for reference only
SLP272M080C7P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP272M080C7P3
- JLCPCB Part #
- C3722559
- Package
- Plugin,D25xL4mm
- Description
- -40℃~+105℃ 10mm 123mΩ@120Hz 2.35A@120Hz 25mm 2700uF 3000hrs@105℃ 4mm 80V ±20% 插件,D25xL4mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0534
200+
$1.1828
500+
$1.1410
1000+
$1.1201
Related Products

SLP272M080A4P3
Cornell Dubilier Electronics
$2.0779

SLP272M050C1P3
Cornell Dubilier Electronics
$1.7212

SLP272M080E3P3
Cornell Dubilier Electronics
$2.2466

SLP471M250C7P3
Cornell Dubilier Electronics
$3.2944

SLP562M050C7P3
Cornell Dubilier Electronics
$2.7079

SLPX222M100C7P3
Cornell Dubilier Electronics
$2.8814