* Images are for reference only
SLP183M010C3P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP183M010C3P3
- JLCPCB Part #
- C3724101
- Package
- Plugin,D25xL30mm
- Description
- ±20% 2.4A@120Hz 10mm 10V 41mΩ@120Hz 18000uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SLP183M010C3P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SLP183M010C3P3 technical specifications, attributes, and parameters.
SLP183M010C3P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SLP183M010C3P3 datasheets or manufacturer documentation.
Datasheet: SLP183M010C3P3 Datasheet (PDF)
Minimum: 6
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CDV19FF202JO3F
Cornell Dubilier Electronics
$7.905
-
CDV30FF182JO3
Cornell Dubilier Electronics
$46.149
-
CDV30FF392GO3F
Cornell Dubilier Electronics
$94.8315
-
CDV30FH112FO3
Cornell Dubilier Electronics
$70.05
-
381LX472M050J022
Cornell Dubilier Electronics
$4.584
-
382LX152M500B102VS
Cornell Dubilier Electronics
$50.634