* Images are for reference only
SLP122M250H4P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP122M250H4P3
- JLCPCB Part #
- C2621690
- Package
- Plugin,D35xL45mm
- Description
- ±20% 3.09A@120Hz 10mm 250V 166mΩ@120Hz 1200uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SLP122M250H4P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SLP122M250H4P3 technical specifications, attributes, and parameters.
SLP122M250H4P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SLP122M250H4P3 datasheets or manufacturer documentation.
Datasheet: SLP122M250H4P3 Datasheet (PDF)
Minimum: 2
Full Reel: 40
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THAS251M250AD0C
Cornell Dubilier Electronics
$51.855
-
THA322M040AB1C
Cornell Dubilier Electronics
$48.114
-
THA522M040AD0C
Cornell Dubilier Electronics
$48.5115
-
THA311M250AD1C
Cornell Dubilier Electronics
$49.746
-
MLS332M060EB0A
Cornell Dubilier Electronics
$530.5815
-
MLP562M035EK0A
Cornell Dubilier Electronics
$189.171