This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLP273M025H4P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP273M025H4P3
JLCPCB Part #
C3722297
Package
Plugin,D35xL45mm
Description
-40℃~+105℃ 10mm 22mΩ@120Hz 25V 27000uF 3000hrs@105℃ 35mm 4.8A@120Hz 45mm ±20% 插件,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1373
200+ $1.6013
500+ $1.5451
1000+ $1.5178
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons