* Images are for reference only
MLP561M300EB1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP561M300EB1A
- JLCPCB Part #
- C2648678
- Package
- Plugin
- Description
- 560uF 300V 240mΩ@120Hz ±20% 4A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLP561M300EB1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLP561M300EB1A technical specifications, attributes, and parameters.
MLP561M300EB1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLP561M300EB1A datasheets or manufacturer documentation.
Datasheet: MLP561M300EB1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
D103F821JO3F
Cornell Dubilier Electronics
$12.9825
-
D105F301FO3
Cornell Dubilier Electronics
$16.884
-
D105F511JO3F
Cornell Dubilier Electronics
$10.3935
-
CDV30FK391JO3F
Cornell Dubilier Electronics
$49.6335
-
CD5CC010DO3F
Cornell Dubilier Electronics
$4.8795
-
CD5CC110DO3
Cornell Dubilier Electronics
$5.3085