* Images are for reference only
FCN1913E333K-E3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCN1913E333K-E3
- JLCPCB Part #
- C3779503
- Package
- SMD,3.3x4.8mm
- Description
- ±10% 250V 33nF -40℃~+85℃ SMD,3.3x4.8mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FCN1913E333K-E3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FCN1913E333K-E3 technical specifications, attributes, and parameters.
FCN1913E333K-E3 symbol, PCB footprint from the free EasyEDA PCB design tool.
FCN1913E333K-E3 datasheets or manufacturer documentation.
Datasheet: FCN1913E333K-E3 Datasheet (PDF)
Minimum: 13
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK477M06F24VT-F
Cornell Dubilier Electronics
$1.032
-
AFK106M63D16T-F
Cornell Dubilier Electronics
$0.17
-
AFK477M16F24T-F
Cornell Dubilier Electronics
$0.3578
-
AFK228M25P44VT-F
Cornell Dubilier Electronics
$1.587
-
AHA226M2AF24T-F
Cornell Dubilier Electronics
$0.4364
-
AFK567M50P44VT-F
Cornell Dubilier Electronics
$2.3505