
* Images are for reference only
AFK567M50P44VT-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK567M50P44VT-F
- JLCPCB Part #
- C2594242
- Package
- SMD,D16xL16.8mm
- Description
- -55℃~+105℃ 1.208A@120Hz 5000hrs@105℃ 50V 560uF 73mΩ ±20% SMD,D16xL16.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5278
200+
$0.9792
500+
$0.9437
1000+
$0.9276
Welcome back, may I help you?