
* Images are for reference only
ECH-U1103JC9
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECH-U1103JC9
- JLCPCB Part #
- C3766275
- Package
- SMD,3.3x4.8mm
- Description
- -55℃~+105℃ 100V 10nF Metallized PPS ±5% SMD,3.3x4.8mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5195
200+
$0.2017
500+
$0.1936
1000+
$0.1904
Welcome back, may I help you?