
* Images are for reference only
ECW-U1333JC9
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U1333JC9
- JLCPCB Part #
- C3770026
- Package
- SMD,3.3x4.8mm
- Description
- -55℃~+125℃ 100V 33nF Metallized Polyester、Metallized Polyethylene Naphthalate ±5% SMD,3.3x4.8mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4841
200+
$0.1882
500+
$0.1818
1000+
$0.1785
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →