* Images are for reference only
DCMX453U075CC2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMX453U075CC2B
- JLCPCB Part #
- C2622677
- Package
- Bolt,D63.5xL106.35mm
- Description
- 75V 45000uF -10%~+75% Bolt,D63.5xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMX453U075CC2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMX453U075CC2B technical specifications, attributes, and parameters.
DCMX453U075CC2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMX453U075CC2B datasheets or manufacturer documentation.
Datasheet: DCMX453U075CC2B Datasheet (PDF)
Minimum: 1
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP1210H273G-G2
Cornell Dubilier Electronics
$0.3657
-
DME1W10K-F
Cornell Dubilier Electronics
$3.984
-
BLH805K112B054
Cornell Dubilier Electronics
$6.4425
-
942C8P15K-F
Cornell Dubilier Electronics
$3.2295
-
BLH306K102C064
Cornell Dubilier Electronics
$12.6735
-
PSU12435
Cornell Dubilier Electronics
$35.2185