
* Images are for reference only
520C202M450CC2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 520C202M450CC2B
- JLCPCB Part #
- C2622928
- Package
- Bolt,D63.5xL106.35mm
- Description
- -40℃~+85℃ 106.35mm 2000uF 28.58mm 450V 63.5mm 8000hrs@85℃ ±20% 螺栓,D63.5xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$107.6886
200+
$41.6750
500+
$40.2102
1000+
$39.4860
Related Products

DCMX322U350CC2B
Cornell Dubilier Electronics
$78.9106

DCMC332M400CC5F
Cornell Dubilier Electronics
$90.0007

DCMX113U150CC2B
Cornell Dubilier Electronics
$63.6295

DCM302U035CC2B
Cornell Dubilier Electronics
$64.2457

101C562U100CC2A
Cornell Dubilier Electronics
$137.7281

DCMX303U100CC2B
Cornell Dubilier Electronics
$93.9610
Welcome back, may I help you?