
* Images are for reference only
520C272M420CC2FS
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 520C272M420CC2FS
- JLCPCB Part #
- C2623085
- Package
- Bolt,D63.5xL106.35mm
- Description
- -40℃~+85℃ 106.35mm 2700uF 28.58mm 420V 63.5mm 8000hrs@85℃ ±20% 螺栓,D63.5xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$118.6887
200+
$45.9315
500+
$44.3181
1000+
$43.5194
Related Products

DCMC332T400CC5F
Cornell Dubilier Electronics
$92.7388

520C182M500CC2B
Cornell Dubilier Electronics
$124.6459

DCMC172T500CC1B
Cornell Dubilier Electronics
$97.6417

DCMX453U075CC2B
Cornell Dubilier Electronics
$71.2627

DCMX113U150CC2B
Cornell Dubilier Electronics
$63.3884

DCMC312T400CC2B
Cornell Dubilier Electronics
$83.2253