* Images are for reference only
DCMX203T200DP2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMX203T200DP2B
- JLCPCB Part #
- C2622846
- Package
- Bolt,D76.2xL150.8mm
- Description
- 200V 20000uF -10%~+50% Bolt,D76.2xL150.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMX203T200DP2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMX203T200DP2B technical specifications, attributes, and parameters.
DCMX203T200DP2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMX203T200DP2B datasheets or manufacturer documentation.
Datasheet: DCMX203T200DP2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP371M350EB1A
Cornell Dubilier Electronics
$151.2015
-
168154J100F-F
Cornell Dubilier Electronics
$0.828
-
150684J100FC
Cornell Dubilier Electronics
$1.479
-
WMC08S1K-F
Cornell Dubilier Electronics
$1.1145
-
716P10456LA3
Cornell Dubilier Electronics
$2.463
-
SFA37T5K156B-F
Cornell Dubilier Electronics
$6.1305