This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

550C402T450DP2D

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
550C402T450DP2D
JLCPCB Part #
C2623219
Package
Bolt,D76.2xL150.8mm
Description
-10%~+50% -40℃~+105℃ 10000hrs@105℃ 150.8mm 31.75mm 4000uF 450V 76.2mm 螺栓,D76.2xL150.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $140.0064
200+ $54.1802
500+ $52.2773
1000+ $51.3363
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons