* Images are for reference only
DCMC692T200BC2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC692T200BC2B
- JLCPCB Part #
- C2622639
- Package
- Bolt
- Description
- 200V 6900uF -10%~+50% 28.5mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC692T200BC2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC692T200BC2B technical specifications, attributes, and parameters.
DCMC692T200BC2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC692T200BC2B datasheets or manufacturer documentation.
Datasheet: DCMC692T200BC2B Datasheet (PDF)
Minimum: 1
Full Reel: 4
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
185333J100RCB-F
Cornell Dubilier Electronics
$1.1445
-
3186BE153T045APA3
Cornell Dubilier Electronics
$38.5845
-
380LX472M100K052
Cornell Dubilier Electronics
$9.564
-
AFK226M2AF24T-F
Cornell Dubilier Electronics
$1.422
-
AFK686M80H32T-F
Cornell Dubilier Electronics
$3.744
-
AVS335M2AE16T-F
Cornell Dubilier Electronics
$0.5805