
* Images are for reference only
36D782F150DF2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 36D782F150DF2A
- JLCPCB Part #
- C1616437
- Package
- Bolt
- Description
- -40℃~+85℃ 1000hrs@85℃ 150V 31.8mm 7800uF 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$78.4668
200+
$30.3663
500+
$29.2987
1000+
$28.7721
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?