
* Images are for reference only
AFK226M2AF24T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK226M2AF24T-F
- JLCPCB Part #
- C5550137
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 1.3Ω@100kHz 10.5mm 100V 2000hrs@105℃ 22uF 8mm 97.5mA@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5285
200+
$0.6095
500+
$0.5901
1000+
$0.5805
Related Products
Welcome back, may I help you?