* Images are for reference only
DCMC472T450DE2BS
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC472T450DE2BS
- JLCPCB Part #
- C2622878
- Package
- Bolt,D76.2xL131.75mm
- Description
- 450V 4700uF -10%~+50% Bolt,D76.2xL131.75mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC472T450DE2BS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC472T450DE2BS technical specifications, attributes, and parameters.
DCMC472T450DE2BS symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC472T450DE2BS datasheets or manufacturer documentation.
Datasheet: DCMC472T450DE2BS Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SFS44S25K288B-F
Cornell Dubilier Electronics
$42.396
-
AFK477M25G24VT-F
Cornell Dubilier Electronics
$1.989
-
CGR222T075R4C
Cornell Dubilier Electronics
$29.3175
-
DCMC303U075BC2B
Cornell Dubilier Electronics
$19.8165
-
AVS476M04B12T-F
Cornell Dubilier Electronics
$0.156
-
CMR07F682GPDM
Cornell Dubilier Electronics
$108.9435