* Images are for reference only
DCM703U025DC2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM703U025DC2B
- JLCPCB Part #
- C2622344
- Package
- Bolt,D76.2xL106.35mm
- Description
- 25V 70000uF -10%~+75% Bolt,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCM703U025DC2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCM703U025DC2B technical specifications, attributes, and parameters.
DCM703U025DC2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCM703U025DC2B datasheets or manufacturer documentation.
Datasheet: DCM703U025DC2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX103M050K052
Cornell Dubilier Electronics
$3.5745
-
SLPX223M050H9P3
Cornell Dubilier Electronics
$5.715
-
167102J630A-F
Cornell Dubilier Electronics
$0.483
-
185682J400RCA-F
Cornell Dubilier Electronics
$0.537
-
184124J100RBA-F
Cornell Dubilier Electronics
$0.6285
-
101C113T200DD2B
Cornell Dubilier Electronics
$254.556