This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

520C312M450DC2B

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
520C312M450DC2B
JLCPCB Part #
C3813706
Package
Bolt,D76.2xL106.35mm
Description
-40℃~+85℃ 106.35mm 31.75mm 3100uF 450V 76.2mm 8000hrs@85℃ ±20% 螺栓,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $129.4782
200+ $50.1061
500+ $48.3456
1000+ $47.4751
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons