
* Images are for reference only
DCM243U100DC2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM243U100DC2B
- JLCPCB Part #
- C3813225
- Package
- Bolt,D76.2xL106.35mm
- Description
- -10%~+75% -40℃~+85℃ 100V 106.35mm 2000hrs@85℃ 24000uF 31.75mm 76.2mm 螺栓,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.0263
200+
$30.9704
500+
$29.8819
1000+
$29.3441
Related Products

DCM213U100DJ2B
Cornell Dubilier Electronics
$90.2816

DCMC243U100CC2B
Cornell Dubilier Electronics
$87.7923

DCM413U050DC2B
Cornell Dubilier Electronics
$42.0436

DCMC682M250DC2BS
Cornell Dubilier Electronics
$91.9981

DCM703U025DC2B
Cornell Dubilier Electronics
$54.1716

DCMX333U075DC2B
Cornell Dubilier Electronics
$64.4961