* Images are for reference only
DCM382U400DE2D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM382U400DE2D
- JLCPCB Part #
- C2623417
- Package
- Bolt,D76.2xL131.75mm
- Description
- 400V 3800uF -10%~+75% Bolt,D76.2xL131.75mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCM382U400DE2D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCM382U400DE2D technical specifications, attributes, and parameters.
DCM382U400DE2D symbol, PCB footprint from the free EasyEDA PCB design tool.
DCM382U400DE2D datasheets or manufacturer documentation.
Datasheet: DCM382U400DE2D Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
160274J400M-F
Cornell Dubilier Electronics
$1.2615
-
FCP0805H101J-J1
Cornell Dubilier Electronics
$0.1691
-
168104K100H-F
Cornell Dubilier Electronics
$0.5415
-
940C10P22K-F
Cornell Dubilier Electronics
$3.096
-
935C4W3-2K-F
Cornell Dubilier Electronics
$1.536
-
CGS102T450V3L
Cornell Dubilier Electronics
$75.8265