* Images are for reference only
CGS902U075R3C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS902U075R3C
- JLCPCB Part #
- C3815399
- Package
- Bolt,D34.93xL79.38mm
- Description
- 75V 9000uF -10%~+75% 5.9A@120Hz 36mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS902U075R3C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS902U075R3C technical specifications, attributes, and parameters.
CGS902U075R3C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS902U075R3C datasheets or manufacturer documentation.
Datasheet: CGS902U075R3C Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLPX682M050A9P3
Cornell Dubilier Electronics
$2.0295
-
185473J250RFB-F
Cornell Dubilier Electronics
$0.552
-
160274J630Q-F
Cornell Dubilier Electronics
$1.6995
-
ALH684K351A022
Cornell Dubilier Electronics
$1.8165
-
32FD3710A-F
Cornell Dubilier Electronics
$16.008
-
SK470M063ST
Cornell Dubilier Electronics
$0.3055