
* Images are for reference only
CGS243U016R3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS243U016R3C
- JLCPCB Part #
- C2622334
- Package
- Bolt,D34.93xL79.38mm
- Description
- -10%~+75% -40℃~+85℃ 12.7mm 16V 2000hrs@85℃ 24000uF 32mΩ@120Hz 34.93mm 5.6A@120Hz 79.38mm 螺栓,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.0133
200+
$15.0988
500+
$14.5681
1000+
$14.3052
Related Products
Welcome back, may I help you?