* Images are for reference only
CGS902T250W5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS902T250W5L
- JLCPCB Part #
- C2623135
- Package
- Bolt,D63.5xL142.88mm
- Description
- 250V 9000uF -10%~+50% 10.4A@120Hz 16mΩ@120Hz Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS902T250W5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS902T250W5L technical specifications, attributes, and parameters.
CGS902T250W5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS902T250W5L datasheets or manufacturer documentation.
Datasheet: CGS902T250W5L Datasheet (PDF)
Minimum: 1
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
BLH306K601B064
Cornell Dubilier Electronics
$8.508
-
930C1W2P2K-F
Cornell Dubilier Electronics
$9.5625
-
BLH156K601A082
Cornell Dubilier Electronics
$4.8975
-
BLH356K112C124
Cornell Dubilier Electronics
$15.762
-
930C2W3K-F
Cornell Dubilier Electronics
$4.7325
-
SK100M063ST
Cornell Dubilier Electronics
$0.1667