
SK100M063ST
- Manufacturer
- MFR.Part #
- SK100M063ST
- JLCPCB Part #
- C5112891
- Package
- Plugin,D5xL13mm
- Description
- -40℃~+85℃ 10uF 11.94Ω 13mm 2000hrs@85℃ 2mm 5mm 63V ±20% 插件,D5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D5xL13mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 11.94Ω | |
| Pin Spacing | 2mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Diameter | 5mm |

* Images are for reference only
SK100M063ST
Extended- Manufacturer
- MFR.Part #
- SK100M063ST
- JLCPCB Part #
- C5112891
- Package
- Plugin,D5xL13mm
- Description
- -40℃~+85℃ 10uF 11.94Ω 13mm 2000hrs@85℃ 2mm 5mm 63V ±20% 插件,D5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SK100M063ST
Extended- Manufacturer
- MFR.Part #
- SK100M063ST
- JLCPCB Part #
- C5112891
- Package
- Plugin,D5xL13mm
- Description
- -40℃~+85℃ 10uF 11.94Ω 13mm 2000hrs@85℃ 2mm 5mm 63V ±20% 插件,D5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK100M063ST Specifications
SK100M063ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D5xL13mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 11.94Ω | |
| Pin Spacing | 2mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Diameter | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK100M063ST. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SK100M063ST Documents
SK100M063ST datasheets or manufacturer documentation.
Datasheet: SK100M063ST Datasheet (PDF)
SK100M063ST Schematic Symbol & PCB Footprint
The SK100M063ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.