This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

930C1W2P2K-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
930C1W2P2K-F
JLCPCB Part #
C3783628
Package
Plugin,D12.9xL31.7mm
Description
-55℃~+105℃ 2.2uF 70V、100V ±10% 插件,D12.9xL31.7mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2837
200+ $3.9796
500+ $3.8409
1000+ $3.7715

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons