* Images are for reference only
CGS324U050X8L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS324U050X8L
- JLCPCB Part #
- C2623369
- Package
- Bolt,D76.2xL219.08mm
- Description
- 50V 0.32F -10%~+75% 30.7A@120Hz 6mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS324U050X8L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS324U050X8L technical specifications, attributes, and parameters.
CGS324U050X8L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS324U050X8L datasheets or manufacturer documentation.
Datasheet: CGS324U050X8L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
225P68492YD3
Cornell Dubilier Electronics
$3.279
-
160564K250I-F
Cornell Dubilier Electronics
$1.146
-
185824J50RGA-F
Cornell Dubilier Electronics
$1.6995
-
184332J630RAB-F
Cornell Dubilier Electronics
$0.5325
-
DME10S82K-F
Cornell Dubilier Electronics
$0.7065
-
930C4W1K-F
Cornell Dubilier Electronics
$3.9525