* Images are for reference only
CGS433U150X8L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS433U150X8L
- JLCPCB Part #
- C2623274
- Package
- Bolt,D76.2xL219.08mm
- Description
- 150V 43000uF -10%~+75% 19.9A@120Hz 14mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS433U150X8L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS433U150X8L technical specifications, attributes, and parameters.
CGS433U150X8L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS433U150X8L datasheets or manufacturer documentation.
Datasheet: CGS433U150X8L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SFC44S30K391B-F
Cornell Dubilier Electronics
$77.229
-
HVMLS491M200EA1A
Cornell Dubilier Electronics
$152.9085
-
168682J400C-F
Cornell Dubilier Electronics
$0.537
-
953BXW12KSF-F
Cornell Dubilier Electronics
$9.4575
-
CDS10ED500FO3
Cornell Dubilier Electronics
$11.256
-
CDV30FH332JO3
Cornell Dubilier Electronics
$72.2955