This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E32D350CPS564MEM9U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E32D350CPS564MEM9U
JLCPCB Part #
C3813031
Package
Bolt,D76.2xL219.08mm
Description
-40℃~+105℃ 0.56F 2000hrs@105℃ 219.08mm 31.75mm 35V 76.2mm ±20% 螺栓,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 9

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $84.2725
200+ $32.6130
500+ $31.4674
1000+ $30.9003
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons