* Images are for reference only
CGS302T200V5C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS302T200V5C
- JLCPCB Part #
- C2622504
- Package
- Bolt
- Description
- 200V 3000uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS302T200V5C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS302T200V5C technical specifications, attributes, and parameters.
CGS302T200V5C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS302T200V5C datasheets or manufacturer documentation.
Datasheet: CGS302T200V5C Datasheet (PDF)
Minimum: 1
Full Reel: 42
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LQ331M400A022
Cornell Dubilier Electronics
$4.3305
-
SLPX101M420A3P3
Cornell Dubilier Electronics
$1.965
-
SLP820M420A1P3
Cornell Dubilier Electronics
$2.1735
-
380LX391M400J452
Cornell Dubilier Electronics
$5.4735
-
380LX122M250A042
Cornell Dubilier Electronics
$4.734
-
SLP821M200H3P3
Cornell Dubilier Electronics
$6.945