* Images are for reference only
CGS192T250W4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS192T250W4C
- JLCPCB Part #
- C2622500
- Package
- Bolt,D63.5xL104.78mm
- Description
- 250V 1900uF -10%~+50% 6.6A@120Hz 78mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS192T250W4C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS192T250W4C technical specifications, attributes, and parameters.
CGS192T250W4C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS192T250W4C datasheets or manufacturer documentation.
Datasheet: CGS192T250W4C Datasheet (PDF)
Minimum: 1
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC08EA220G-F
Cornell Dubilier Electronics
$6.678
-
MC12FF430J-F
Cornell Dubilier Electronics
$9.3855
-
MC22FF181G-TF
Cornell Dubilier Electronics
$8.0445
-
MC22FF221J-TF
Cornell Dubilier Electronics
$5.6415
-
MCM01-009EF820J-F
Cornell Dubilier Electronics
$7.431
-
MIN02-002CC5R6D-F
Cornell Dubilier Electronics
$8.163