This website requires JavaScript.


Holiday Notice: JLCPCB factories will be closed on Jan 1, 2026. DHL/FedEx/EuroPacket services will be suspended on Jan 1 & 2. Orders can still be placed. Delivery dates will be adjusted accordingly.


Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS152T200R3C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS152T200R3C
JLCPCB Part #
C2623750
Package
Bolt,D34.93xL79.38mm
Description
-10%~+50% -40℃~+85℃ 1500uF 2000hrs@85℃ 200V 34.93mm 4.3A@120Hz 54mΩ@120Hz 79.38mm Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.1900
200+ $11.2959
500+ $10.8987
1000+ $10.7040
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons