
* Images are for reference only
CGS162T200V3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS162T200V3C
- JLCPCB Part #
- C3812679
- Package
- Bolt,D50.8xL79.38mm
- Description
- -10%~+50% -40℃~+85℃ 1600uF 2000hrs@85℃ 200V 22.22mm 4.6A@120Hz 50.8mm 74mΩ@120Hz 79.38mm 螺栓,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.3084
200+
$19.4688
500+
$18.7848
1000+
$18.4477
Related Products

CGS162T300V3C
Cornell Dubilier Electronics
$57.5464

CGS142T200V3C
Cornell Dubilier Electronics
$33.9223

CGS402T200V3C
Cornell Dubilier Electronics
$59.7274

CGR473U7R5V3C
Cornell Dubilier Electronics
$56.3640

CGS133U050V3C
Cornell Dubilier Electronics
$36.6840

CG273U016V3C
Cornell Dubilier Electronics
$36.8179
Welcome back, may I help you?