* Images are for reference only
CGS103U075V3C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS103U075V3C
- JLCPCB Part #
- C3814498
- Package
- Bolt,D50.8xL79.38mm
- Description
- 75V 10000uF -10%~+75% 6.2A@120Hz 41mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS103U075V3C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS103U075V3C technical specifications, attributes, and parameters.
CGS103U075V3C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS103U075V3C datasheets or manufacturer documentation.
Datasheet: CGS103U075V3C Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LPX471M200C3P3
Cornell Dubilier Electronics
$2.85
-
FCP1206H103J-H2
Cornell Dubilier Electronics
$0.2046
-
185223K400RGB-F
Cornell Dubilier Electronics
$0.5655
-
225P56391WD3
Cornell Dubilier Electronics
$1.701
-
716P22454LA3
Cornell Dubilier Electronics
$2.217
-
171473J250D-F
Cornell Dubilier Electronics
$0.5565