* Images are for reference only
CGS103U016R3C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS103U016R3C
- JLCPCB Part #
- C2622206
- Package
- Bolt,D34.93xL79.38mm
- Description
- 16V 10000uF -10%~+75% 6.4A@120Hz 24mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS103U016R3C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS103U016R3C technical specifications, attributes, and parameters.
CGS103U016R3C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS103U016R3C datasheets or manufacturer documentation.
Datasheet: CGS103U016R3C Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
160473J250C-F
Cornell Dubilier Electronics
$0.5565
-
185183K100RAA-F
Cornell Dubilier Electronics
$0.3623
-
160225K100N-F
Cornell Dubilier Electronics
$1.6845
-
184104J63RAB-F
Cornell Dubilier Electronics
$0.5325
-
SFP44T6K238B-F
Cornell Dubilier Electronics
$12.492
-
947C391K102CCIS
Cornell Dubilier Electronics
$107.22