
* Images are for reference only
CGS251T350R3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS251T350R3C
- JLCPCB Part #
- C3815666
- Package
- Bolt,D34.93xL79.38mm
- Description
- -10%~+50% -40℃~+85℃ 1.4A@120Hz 2000hrs@85℃ 250uF 34.93mm 350V 478mΩ@120Hz 79.38mm 螺栓,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2957
200+
$9.0149
500+
$8.6986
1000+
$8.5429
Related Products

CGS251T450R4C
Cornell Dubilier Electronics
$50.9921

CG251T350R4C
Cornell Dubilier Electronics
$22.9778

CGS651T350V3C
Cornell Dubilier Electronics
$41.2339

CGS141T450R3C
Cornell Dubilier Electronics
$37.1318

CGO812M035L
Cornell Dubilier Electronics
$35.9486

CG282U025R3C
Cornell Dubilier Electronics
$17.9462
Welcome back, may I help you?