
* Images are for reference only
CGS403U025R3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS403U025R3C
- JLCPCB Part #
- C2622263
- Package
- Bolt,D34.93xL79.38mm
- Description
- -10%~+75% -40℃~+85℃ 2000hrs@85℃ 20mΩ@120Hz 25V 34.93mm 40000uF 79.38mm 8.4A@120Hz 螺栓,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.6895
200+
$12.2633
500+
$11.8321
1000+
$11.6205
Related Products

CGS103U025R3C
Cornell Dubilier Electronics
$35.6545

CGS203U025R3C
Cornell Dubilier Electronics
$60.8885

CGS123U025R3C
Cornell Dubilier Electronics
$19.5053

E32D500HLN183MA79U
NCC(Nippon Chemi-Con)
$19.5586

CGS902U075R3C
Cornell Dubilier Electronics
$37.3810

CGS292U050R3C
Cornell Dubilier Electronics
$19.8025
Welcome back, may I help you?