* Images are for reference only
CG801U075R2C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CG801U075R2C
- JLCPCB Part #
- C2621926
- Package
- Bolt,D34.93xL53.98mm
- Description
- 75V 800uF -10%~+75% 3.2A@120Hz 72mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CG801U075R2C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CG801U075R2C technical specifications, attributes, and parameters.
CG801U075R2C symbol, PCB footprint from the free EasyEDA PCB design tool.
CG801U075R2C datasheets or manufacturer documentation.
Datasheet: CG801U075R2C Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLS473M5R0EB0A
Cornell Dubilier Electronics
$255.048
-
MLP173M010EK0D
Cornell Dubilier Electronics
$111.0195
-
184153J630RDB-F
Cornell Dubilier Electronics
$0.6285
-
DME2S82K-F
Cornell Dubilier Electronics
$0.4058
-
947D421K132DFRSN
Cornell Dubilier Electronics
$113.187
-
947C361K801CAM
Cornell Dubilier Electronics
$97.233