
CGS621T250R2C
- Manufacturer
- MFR.Part #
- CGS621T250R2C
- JLCPCB Part #
- C2622205
- Package
- Bolt,D34.93xL53.98mm
- Description
- -10%~+50% -40℃~+85℃ 137mΩ@120Hz 2.3A@120Hz 2000hrs@85℃ 250V 34.93mm 53.98mm 620uF 螺栓,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D34.93xL53.98mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 137mΩ@120Hz | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 53.98mm | |
| Tolerance | -10%~+50% | |
| Capacitance | 620uF | |
| Ripple Current | 2.3A@120Hz | |
| Diameter | 34.93mm |

* Images are for reference only
CGS621T250R2C
Extended- Manufacturer
- MFR.Part #
- CGS621T250R2C
- JLCPCB Part #
- C2622205
- Package
- Bolt,D34.93xL53.98mm
- Description
- -10%~+50% -40℃~+85℃ 137mΩ@120Hz 2.3A@120Hz 2000hrs@85℃ 250V 34.93mm 53.98mm 620uF 螺栓,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CGS621T250R2C
Extended- Manufacturer
- MFR.Part #
- CGS621T250R2C
- JLCPCB Part #
- C2622205
- Package
- Bolt,D34.93xL53.98mm
- Description
- -10%~+50% -40℃~+85℃ 137mΩ@120Hz 2.3A@120Hz 2000hrs@85℃ 250V 34.93mm 53.98mm 620uF 螺栓,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CGS621T250R2C Specifications
CGS621T250R2C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D34.93xL53.98mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 137mΩ@120Hz | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 53.98mm | |
| Tolerance | -10%~+50% | |
| Capacitance | 620uF | |
| Ripple Current | 2.3A@120Hz | |
| Diameter | 34.93mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CGS621T250R2C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CGS621T250R2C Documents
CGS621T250R2C datasheets or manufacturer documentation.
Datasheet: CGS621T250R2C Datasheet (PDF)
CGS621T250R2C Schematic Symbol & PCB Footprint
The CGS621T250R2C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.