* Images are for reference only
CG103U025U3C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CG103U025U3C
- JLCPCB Part #
- C2622222
- Package
- Bolt,D44.45xL79.38mm
- Description
- 25V 10000uF -10%~+75% 7.1A@120Hz 26mΩ@120Hz Bolt,D44.45xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CG103U025U3C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CG103U025U3C technical specifications, attributes, and parameters.
CG103U025U3C symbol, PCB footprint from the free EasyEDA PCB design tool.
CG103U025U3C datasheets or manufacturer documentation.
Datasheet: CG103U025U3C Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HZC336M050X16T-F
Cornell Dubilier Electronics
$1.8855
-
185684K50RFB-F
Cornell Dubilier Electronics
$1.2855
-
730P474X5100
Cornell Dubilier Electronics
$2.499
-
715P15356KD3
Cornell Dubilier Electronics
$1.4655
-
947D331K112CDRSN
Cornell Dubilier Electronics
$96.174
-
CD15ED680JO3F
Cornell Dubilier Electronics
$3.0435