* Images are for reference only
953BXW2P5KSF-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 953BXW2P5KSF-F
- JLCPCB Part #
- C3802823
- Package
- Plugin,P=37.5mm
- Description
- 2.5uF -40℃~+85℃ ±10% 275V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 953BXW2P5KSF-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
953BXW2P5KSF-F technical specifications, attributes, and parameters.
953BXW2P5KSF-F symbol, PCB footprint from the free EasyEDA PCB design tool.
953BXW2P5KSF-F datasheets or manufacturer documentation.
Datasheet: 953BXW2P5KSF-F Datasheet (PDF)
Minimum: 2
Full Reel: 160
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
168103K100A-F
Cornell Dubilier Electronics
$0.4391
-
947D861K901DERSN
Cornell Dubilier Electronics
$134.6355
-
BLH105K122A022
Cornell Dubilier Electronics
$2.0295
-
940C20P22K-F
Cornell Dubilier Electronics
$4.7265
-
171682K630D-F
Cornell Dubilier Electronics
$0.5565
-
AFC687M16G24T-F
Cornell Dubilier Electronics
$0.8865