* Images are for reference only
942C16P15K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 942C16P15K-F
- JLCPCB Part #
- C3781931
- Package
- Plugin,D20.5xL46mm
- Description
- 150nF -55℃~+105℃ ±10% Plugin,D20.5xL46mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 942C16P15K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
942C16P15K-F technical specifications, attributes, and parameters.
942C16P15K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
942C16P15K-F datasheets or manufacturer documentation.
Datasheet: 942C16P15K-F Datasheet (PDF)
Minimum: 3
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX680M400J012
Cornell Dubilier Electronics
$5.6355
-
380LX681M200K022
Cornell Dubilier Electronics
$3.681
-
381LR331M200H012
Cornell Dubilier Electronics
$1.836
-
381LX821M250A032
Cornell Dubilier Electronics
$4.1055
-
SLPX471M220A5P3
Cornell Dubilier Electronics
$2.19
-
380LX683M025A082
Cornell Dubilier Electronics
$9.321