* Images are for reference only
930C4W2P7K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 930C4W2P7K-F
- JLCPCB Part #
- C3808160
- Package
- Plugin,D22xL44.4mm
- Description
- 2.7uF -55℃~+105℃ ±10% Plugin,D22xL44.4mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 930C4W2P7K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
930C4W2P7K-F technical specifications, attributes, and parameters.
930C4W2P7K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
930C4W2P7K-F datasheets or manufacturer documentation.
Datasheet: 930C4W2P7K-F Datasheet (PDF)
Minimum: 2
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLPX153M025C7P3
Cornell Dubilier Electronics
$1.965
-
730P474X9100
Cornell Dubilier Electronics
$2.499
-
BLH606K102C144
Cornell Dubilier Electronics
$18.189
-
947D361K122AJGSN
Cornell Dubilier Electronics
$97.6395
-
CGS103U075V4C
Cornell Dubilier Electronics
$49.212
-
CGS253U075W5L
Cornell Dubilier Electronics
$62.5725