
* Images are for reference only
BFC237955394
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237955394
- JLCPCB Part #
- C3802854
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+85℃ 200V、400V 390nF ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3421
200+
$2.4541
450+
$2.3687
900+
$2.3252
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?