
* Images are for reference only
715P68356LD3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P68356LD3
- JLCPCB Part #
- C3784882
- Package
- Plugin,P=18.3mm
- Description
- -55℃~+85℃ 200V、600V 68nF ±5% 插件,P=18.3mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7805
200+
$1.0762
500+
$1.0391
1000+
$1.0198
Related Products

715P47356LD3
Cornell Dubilier Electronics
$3.3847

715P33356LD3
Cornell Dubilier Electronics
$1.5788

715P682516LD3
Cornell Dubilier Electronics
$2.4745

715P152516LD3
Cornell Dubilier Electronics
$1.6046

715P10432LD3
Cornell Dubilier Electronics
$1.6529

715P10456LD3
Cornell Dubilier Electronics
$7.4265
Welcome back, may I help you?