381LQ821M100H022
Extended
* Images are for reference only

381LQ821M100H022

Attributes
Value
MFR.Part #
381LQ821M100H022
JLCPCB Part #
C6064368
Package
Plugin,D22xL32mm
Description
-40℃~+105℃ 1.4A@120Hz 100V 10mm 2000hrs@105℃ 22mm 303mΩ@120Hz 32mm 820uF ±20% Plugin,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagePlugin,D22xL32mm
Operating Temperature-40℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)303mΩ@120Hz
Voltage Rating100V
Pin Spacing10mm
Height - Seated (Max)32mm
Tolerance±20%
Capacitance820uF
Ripple Current1.4A@120Hz
Diameter22mm