
* Images are for reference only
715P152516LD3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P152516LD3
- JLCPCB Part #
- C3797029
- Package
- Plugin,P=18.3mm
- Description
- -55℃~+85℃ 1.5nF 500V、1.6kV ±5% 插件,P=18.3mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6017
200+
$0.6208
500+
$0.5983
1000+
$0.5870
Related Products

715P102516LD3
Cornell Dubilier Electronics
$1.5116

715P103516LD3
Cornell Dubilier Electronics
$2.7466

715P153516MD3
Cornell Dubilier Electronics
$3.6600

DPFF8S33J-F
Cornell Dubilier Electronics
$3.0763

DPFF4P1J-F
Cornell Dubilier Electronics
$1.6451

715P332516LD3
Cornell Dubilier Electronics
$2.9782